Finder PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 492-6798
- Mfr. Part No.:
- 43.41.7.012.2000
- Manufacturer:
- Finder
Bulk discount available
Subtotal (1 unit)**
€5.77
(exc. VAT)
€7.10
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €5.77 |
25 - 49 | €5.09 |
50 - 99 | €4.92 |
100 - 249 | €4.52 |
250 + | €4.12 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€6.53
(exc. VAT)
€8.03
(inc. VAT)
- RS Stock No.:
- 492-6798
- Mfr. Part No.:
- 43.41.7.012.2000
- Manufacturer:
- Finder
Related links
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount 12V dc Coil SPDT
- TE Connectivity PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Panasonic PCB Mount Power Relay 10A Switching Current, SPDT
- RS PRO PCB Mount Power Relay 10A Switching Current, SPDT
- Releco PCB Mount Power Relay 10A Switching Current, SPDT