Panasonic PCB Mount Power Relay, 24V dc Coil, 4A Switching Current, DPDT
- RS Stock No.:
- 173-8165
- Mfr. Part No.:
- S224ULCSAD
- Manufacturer:
- Panasonic
Subtotal (1 box of 50 units)**
€474.50
(exc. VAT)
€583.50
(inc. VAT)
400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Box** |
---|---|---|
50 + | €9.49 | €474.50 |
**price indicative
Related links
- Panasonic PCB Mount Power Relay 4A Switching Current, DPDT
- Omron PCB Mount Power Relay 4A Switching Current, DPDT
- Panasonic PCB Mount Power Relay 4A Switching Current, 4PST-NO
- Panasonic PCB Mount Power Relay 4A Switching Current, DPDT
- Omron PCB Mount Power Relay 4A Switching Current, DPST
- Siemens DIN Rail Power Relay 4A Switching Current, DPDT
- Omron PCB Mount Power Relay 4A Switching Current, DPDT
- Omron PCB Mount Power Relay 4A Switching Current, DPDT