Login / Register to access your benefits
Recently searched

    Siemens DIN Rail Power Relay, 24V dc Coil, 4A Switching Current, DPDT

    Subtotal (1 unit)*

    €85.34

    (exc. VAT)

    €104.97

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 5 unit(s) shipping from 13 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€85.34

    *price indicative

    RS Stock No.:
    203-2309
    Mfr. Part No.:
    5TT4217-2
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Siemens

    Coil Voltage

    24V dc

    Contact Configuration

    DPDT

    Mounting Type

    DIN Rail

    Switching Current

    4A

    Number of Poles

    2

    Series

    5TT4

    Latching

    No

    Coil Power

    1.7W

    Isolation Coil To Contact

    4kV

    Related links