Panasonic PCB Mount Power Relay, 9V dc Coil, 48A Switching Current, SPST
- RS Stock No.:
- 173-8862
- Mfr. Part No.:
- HE1AN-P-DC9V-Y5
- Manufacturer:
- Panasonic
Subtotal (1 box of 25 units)*
€706.90
(exc. VAT)
€869.475
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €28.276 | €706.90 |
*price indicative
- RS Stock No.:
- 173-8862
- Mfr. Part No.:
- HE1AN-P-DC9V-Y5
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 9V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 48A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | Through Hole | |
| Length | 38mm | |
| Coil Resistance | 42.2Ω | |
| Coil Power | 1.92W | |
| Height | 36.3mm | |
| Isolation Coil To Contact | 5kV | |
| Life | 10000000 (Electrical) cycles | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -50°C | |
| Depth | 33mm | |
| Contact Material | Silver Alloy | |
| Maximum Switching Power AC | 23.52 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 9V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 48A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 38mm | ||
Coil Resistance 42.2Ω | ||
Coil Power 1.92W | ||
Height 36.3mm | ||
Isolation Coil To Contact 5kV | ||
Life 10000000 (Electrical) cycles | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -50°C | ||
Depth 33mm | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 23.52 kVA | ||
Application Power | ||
- COO (Country of Origin):
- JP
HE Series
These PCB mount power relays have a high capacity and long life and offer excellent surge resistance. Typical applications for these PCB power relays include office equipment, industrial equipment and home appliances.
High capacity and long life
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Single side stable type
Surge voltage more than 10,000V
Excellent resistance to contact welding due to the pre-tension and kick-off mechanism
Typical applications: Machine tools, Moulding equipment, Air conditioners, Heating equipment
Approvals
Ul; SCA; VDE; TUV
Related links
- Panasonic PCB Mount Power Relay 48A Switching Current, SPST
- Panasonic PCB Mount Power Relay 48A Switching Current, SPST
- Panasonic PCB Mount Power Relay 48A Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 58mA Switching Current, SPDT
- Panasonic PCB Mount Latching Power Relay 16A Switching Current, SPST
- Panasonic PCB Mount Power Relay 22A Switching Current, SPST
- Panasonic PCB Mount Power Relay 31A Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 22.2mA Switching Current, SPST
