Panasonic PCB Mount Power Relay, 9V dc Coil, 22A Switching Current, SPST
- RS Stock No.:
- 173-8844
- Mfr. Part No.:
- ALFG1PF09
- Manufacturer:
- Panasonic
Subtotal (1 box of 50 units)**
€203.10
(exc. VAT)
€249.80
(inc. VAT)
Temporarily out of stock - back order for despatch 31-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
50 + | €4.062 | €203.10 |
**price indicative
- RS Stock No.:
- 173-8844
- Mfr. Part No.:
- ALFG1PF09
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Coil Voltage | 9V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Switching Current | 22A | |
Number of Poles | 1 | |
Latching | No | |
Terminal Type | Through Hole | |
Length | 30.1mm | |
Coil Resistance | 58Ω | |
Coil Power | 1.4W | |
Depth | 15.7mm | |
Life | 1000000 (Electrical) cycles | |
Isolation Coil To Contact | 4kV | |
Maximum Operating Temperature | +60°C | |
Minimum Operating Temperature | -40°C | |
Height | 23.3mm | |
Contact Material | Silver Alloy | |
Maximum Switching Power AC | 5.5 kVA | |
Application | Power | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Coil Voltage 9V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 22A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Through Hole | ||
Length 30.1mm | ||
Coil Resistance 58Ω | ||
Coil Power 1.4W | ||
Depth 15.7mm | ||
Life 1000000 (Electrical) cycles | ||
Isolation Coil To Contact 4kV | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -40°C | ||
Height 23.3mm | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 5.5 kVA | ||
Application Power | ||
Related links
- Panasonic PCB Mount Power Relay 22A Switching Current, SPST
- Panasonic PCB Mount Power Relay 22A Switching Current, SPST
- Panasonic PCB Mount Power Relay 22A Switching Current, SPST
- Panasonic PCB Mount Power Relay 22A Switching Current, SPST
- Panasonic PCB Mount Power Relay 31A Switching Current, SPST
- Panasonic PCB Mount Power Relay 48A Switching Current, SPST
- Panasonic PCB Mount Latching Power Relay 16A Switching Current, SPST
- Panasonic PCB Mount Non-Latching Relay 22.2mA Switching Current, SPST