Panasonic PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, DPST
- RS Stock No.:
- 173-8938
- Mfr. Part No.:
- DK1A1B5
- Manufacturer:
- Panasonic
Subtotal (1 box of 50 units)**
€312.75
(exc. VAT)
€384.70
(inc. VAT)
Temporarily out of stock - back order for despatch 18-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
50 + | €6.255 | €312.75 |
**price indicative
- RS Stock No.:
- 173-8938
- Mfr. Part No.:
- DK1A1B5
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Panasonic | |
Coil Voltage | 5V dc | |
Contact Configuration | DPST | |
Mounting Type | PCB Mount | |
Switching Current | 8A | |
Number of Poles | 2 | |
Latching | No | |
Terminal Type | Through Hole | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 125V dc | |
Length | 20mm | |
Coil Resistance | 125Ω | |
Coil Power | 200mW | |
Minimum Operating Temperature | -40°C | |
Height | 9.7mm | |
Life | 100000 (Electrical) cycles, 50000000 (Mechanical) cycles | |
Maximum Operating Temperature | +65°C | |
Isolation Coil To Contact | 4kVrms | |
Contact Material | Gold Plated | |
Depth | 15mm | |
Maximum Switching Power AC | 2 kVA | |
Maximum Switching Power DC | 240 W | |
Application | Power | |
Select all | ||
---|---|---|
Manufacturer Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 8A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Length 20mm | ||
Coil Resistance 125Ω | ||
Coil Power 200mW | ||
Minimum Operating Temperature -40°C | ||
Height 9.7mm | ||
Life 100000 (Electrical) cycles, 50000000 (Mechanical) cycles | ||
Maximum Operating Temperature +65°C | ||
Isolation Coil To Contact 4kVrms | ||
Contact Material Gold Plated | ||
Depth 15mm | ||
Maximum Switching Power AC 2 kVA | ||
Maximum Switching Power DC 240 W | ||
Application Power | ||
Related links
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Latching Power Relay 8A Switching Current, DPST
- Omron PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Power Relay 5A Switching Current, DPST
- Panasonic PCB Mount Power Relay 16A Switching Current, DPST
- Panasonic PCB Mount Power Relay 8A Switching Current, SPST