- RS Stock No.:
- 176-2602
- Mfr. Part No.:
- HF115F-L/12-Z3L2TF(610)
- Manufacturer:
- Hongfa Europe GMBH
420 In stock for delivery within 2 working days
Price Each (In a Tray of 50)
€3.428
(exc. VAT)
€4.216
(inc. VAT)
Units | Per unit | Per Tray* |
---|---|---|
50 + | €3.428 | €171.40 |
*price indicative
- RS Stock No.:
- 176-2602
- Mfr. Part No.:
- HF115F-L/12-Z3L2TF(610)
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa SPDT Latching Relay
The Hongfa SPDT 1-pole latching PCB mount relay is actuated with the help of a 12VDC coil and up to 20A DC/AC current through the coil for the relay to switch positions. It is a miniature type high power relay. It can be used with a single or double coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 5KV
• Service temperature range between -40°C and 85°C
• High surge withstand voltage up to 10KVAC
• High mechanical endurance and life expectancy of 2M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
• Isolation voltage between the coil and contacts is 5KV
• Service temperature range between -40°C and 85°C
• High surge withstand voltage up to 10KVAC
• High mechanical endurance and life expectancy of 2M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 20A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 300V dc |
Maximum Switching Current DC | 20 A |
Maximum Switching Current AC | 20 A |
Length | 29mm |
Coil Resistance | 360Ω |
Coil Power | 600mW |
Depth | 12.7mm |
Standards Met | CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934 |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 5kV |
Maximum Operating Temperature | +85°C |
Height | 15.7mm |
Life | 2 x 10^6 cycles |
Minimum Operating Temperature | -40°C |
Series | HF115F-L |
Maximum Switching Power AC | 4 kVA |
Dimensions | 29 x 12.7 x 15.7mm |