- RS Stock No.:
- 176-2898
- Mfr. Part No.:
- HF115F-L/24-Z3L2TF(610)
- Manufacturer:
- Hongfa Europe GMBH
462 In stock for delivery within 2 working days
Added
Price Each
€4.25
(exc. VAT)
€5.23
(inc. VAT)
Units | Per unit |
1 + | €4.25 |
- RS Stock No.:
- 176-2898
- Mfr. Part No.:
- HF115F-L/24-Z3L2TF(610)
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Latching relay
Low height: 15.7 mm
20A switching capability
5kV dielectric strength (between coil and contacts)
Creepage distance: 11mm-NO/10mm-CO version
Environmental friendly product
Outline Dimensions: (29.0 x 12.7 x 15.7) mm
Low height: 15.7 mm
20A switching capability
5kV dielectric strength (between coil and contacts)
Creepage distance: 11mm-NO/10mm-CO version
Environmental friendly product
Outline Dimensions: (29.0 x 12.7 x 15.7) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 20A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 300V dc |
Maximum Switching Current DC | 20 A |
Maximum Switching Current AC | 20 A |
Length | 29mm |
Coil Resistance | 1440Ω |
Coil Power | 600mW |
Life | 2 x 10^6 cycles |
Depth | 12.7mm |
Isolation Coil To Contact | 5kV |
Maximum Operating Temperature | +85°C |
Height | 15.7mm |
Series | HF115F-L |
Minimum Operating Temperature | -40°C |
Standards Met | CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934 |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 4 kVA |
Dimensions | 29 x 12.7 x 15.7mm |