Login / Register to access your benefits
Recently searched

    Hongfa Europe GMBH PCB Mount Latching Power Relay, 24V dc Coil, 20A Switching Current, SPST

    Currently unavailable
    We don't know if this item will be back in stock, RS intend to remove it from our range soon.
    RS Stock No.:
    176-2604
    Mfr. Part No.:
    HF115F-L/24-H3L2TF
    Manufacturer:
    Hongfa Europe GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hongfa Europe GMBH

    Coil Voltage

    24V dc

    Contact Configuration

    SPST

    Mounting Type

    PCB Mount

    Switching Current

    20A

    Number of Poles

    1

    Latching

    Yes

    Terminal Type

    PCB Pin

    Maximum Switching Voltage AC

    440V

    Maximum Switching Voltage DC

    300V dc

    Maximum Switching Current AC

    20 A

    Maximum Switching Current DC

    20 A

    Length

    29mm

    Coil Resistance

    1440Ω

    Coil Power

    600mW

    Height

    15.7mm

    Minimum Operating Temperature

    -40°C

    Standards Met

    CQC File No:CQC17002168381, cULus File No:E134517, VDE File No:116934

    Contact Material

    Silver Alloy

    Depth

    12.7mm

    Series

    HF115F-L

    Maximum Operating Temperature

    +85°C

    Isolation Coil To Contact

    5kV

    Life

    2 x 10^6 cycles

    Maximum Switching Power AC

    4 kVA

    Dimensions

    29 x 12.7 x 15.7mm

    Related links