- RS Stock No.:
- 176-2757
- Mfr. Part No.:
- HF14FF/005-1ZSTF
- Manufacturer:
- Hongfa Europe GMBH
250 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 50)
€2.548
(exc. VAT)
€3.134
(inc. VAT)
Units | Per unit | Per Tray* |
50 + | €2.548 | €127.40 |
*price indicative |
- RS Stock No.:
- 176-2757
- Mfr. Part No.:
- HF14FF/005-1ZSTF
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
10A switching capability
5kV dielectric strength (between coil and contacts)
Sockets available
Plastic sealed and dust protected types available
Environmental friendly product
Outline Dimensions: (29.0 x 13.0 x 26.0) mm
5kV dielectric strength (between coil and contacts)
Sockets available
Plastic sealed and dust protected types available
Environmental friendly product
Outline Dimensions: (29.0 x 13.0 x 26.0) mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current AC | 10 A |
Maximum Switching Current DC | 10 A |
Length | 29mm |
Coil Resistance | 47Ω |
Coil Power | 530mW |
Contact Material | Silver Alloy |
Depth | 13mm |
Series | HF14FF |
Height | 26mm |
Life | 1 x 10^7 cycles |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 5kV |
Maximum Switching Power AC | 2.77 kVA |
Maximum Switching Power DC | 300 W |