Login / Register to access your benefits
Recently searched

    Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, SPDT

    Subtotal (1 pack of 2 units)*

    €5.57

    (exc. VAT)

    €6.852

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 264 unit(s) shipping from 30 July 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    2 +€2.785€5.57

    *price indicative

    RS Stock No.:
    176-2913
    Mfr. Part No.:
    HF14FF/005-1ZSTF
    Manufacturer:
    Hongfa Europe GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hongfa Europe GMBH

    Coil Voltage

    5V dc

    Contact Configuration

    SPDT

    Mounting Type

    PCB Mount

    Switching Current

    10A

    Number of Poles

    1

    Latching

    No

    Terminal Type

    PCB Pin

    Maximum Switching Voltage AC

    277V

    Maximum Switching Voltage DC

    30V dc

    Maximum Switching Current AC

    10 A

    Maximum Switching Current DC

    10 A

    Length

    29mm

    Coil Resistance

    47Ω

    Coil Power

    530mW

    Contact Material

    Silver Alloy

    Depth

    13mm

    Series

    HF14FF

    Height

    26mm

    Life

    1 x 10^7 cycles

    Maximum Operating Temperature

    +70°C

    Minimum Operating Temperature

    -40°C

    Isolation Coil To Contact

    5kV

    Maximum Switching Power AC

    2.77 kVA

    Maximum Switching Power DC

    300 W

    Related links