Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 176-2768
- Mfr. Part No.:
- HF140FF/005-2ZSTF
- Manufacturer:
- Hongfa Europe GMBH
Subtotal (1 tray of 50 units)*
€128.00
(exc. VAT)
€157.50
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 30 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
50 + | €2.56 | €128.00 |
*price indicative
- RS Stock No.:
- 176-2768
- Mfr. Part No.:
- HF140FF/005-2ZSTF
- Manufacturer:
- Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hongfa Europe GMBH | |
Coil Voltage | 5V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Switching Current | 10A | |
Number of Poles | 2 | |
Latching | No | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 250V | |
Maximum Switching Voltage DC | 30V dc | |
Maximum Switching Current DC | 10 A | |
Maximum Switching Current AC | 10 A | |
Length | 29mm | |
Coil Resistance | 47Ω | |
Coil Power | 530mW | |
Depth | 13mm | |
Life | 1 x 10^7 cycles | |
Series | HF140FF | |
Height | 26.3mm | |
Isolation Coil To Contact | 5kV | |
Contact Material | Silver Alloy | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Maximum Switching Power AC | 2.5 kVA | |
Maximum Switching Power DC | 240 W | |
Select all | ||
---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 2 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 30V dc | ||
Maximum Switching Current DC 10 A | ||
Maximum Switching Current AC 10 A | ||
Length 29mm | ||
Coil Resistance 47Ω | ||
Coil Power 530mW | ||
Depth 13mm | ||
Life 1 x 10^7 cycles | ||
Series HF140FF | ||
Height 26.3mm | ||
Isolation Coil To Contact 5kV | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 2.5 kVA | ||
Maximum Switching Power DC 240 W | ||
Related links
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, DPST
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, DPDT
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Latching Power Relay 10A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, DPST