- RS Stock No.:
- 176-2781
- Mfr. Part No.:
- HF14FW/005-ZSPTF
- Manufacturer:
- Hongfa Europe GMBH
50 In stock for delivery within 2 working days
Added
Price Each (In a Tray of 50)
€2.614
(exc. VAT)
€3.215
(inc. VAT)
Units | Per unit | Per Tray* |
50 + | €2.614 | €130.70 |
*price indicative |
- RS Stock No.:
- 176-2781
- Mfr. Part No.:
- HF14FW/005-ZSPTF
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa SPDT Non-Latching Relay
The Hongfa SPDT 1-pole non-latching PCB mount relay is actuated with the help of a 5VDC coil and up to 20A DC/AC current through the coil for the relay to switch its positions. It is a miniature type high power relay. It can be used with a single coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 4KV
• Service temperature range between -40°C and 70°C
• High mechanical endurance and life of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
• Isolation voltage between the coil and contacts is 4KV
• Service temperature range between -40°C and 70°C
• High mechanical endurance and life of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 20A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current DC | 20 A |
Maximum Switching Current AC | 20 A |
Length | 29mm |
Coil Resistance | 47Ω |
Coil Power | 720mW |
Isolation Coil To Contact | 4kV |
Maximum Operating Temperature | +85°C |
Height | 26.5mm |
Series | HF14FW |
Depth | 13mm |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Life | 1 x 10^7 cycles |
Maximum Switching Power AC | 5.54 kVA |
Maximum Switching Power DC | 480 W |