Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 17A Switching Current, SPDT
- RS Stock No.:
- 176-2820
- Mfr. Part No.:
- HF152FD/5-1ZTF(335)
- Manufacturer:
- Hongfa Europe GMBH
Subtotal (1 pack of 5 units)*
€11.09
(exc. VAT)
€13.64
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
- Plus 380 unit(s) shipping from 05 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | €2.218 | €11.09 |
*price indicative
- RS Stock No.:
- 176-2820
- Mfr. Part No.:
- HF152FD/5-1ZTF(335)
- Manufacturer:
- Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hongfa Europe GMBH | |
Coil Voltage | 5V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 17A | |
Number of Poles | 1 | |
Latching | No | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 400V | |
Maximum Switching Current AC | 17 A | |
Length | 21.2mm | |
Coil Resistance | 70Ω | |
Coil Power | 360mW | |
Isolation Coil To Contact | 2.5kV ac | |
Life | 1 x 10^7 cycles | |
Depth | 16mm | |
Minimum Operating Temperature | -40°C | |
Series | HF152FD | |
Height | 20.6mm | |
Maximum Operating Temperature | +105°C | |
Contact Material | Silver Alloy | |
Maximum Switching Power AC | 4.7 kVA | |
Select all | ||
---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 5V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 17A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 400V | ||
Maximum Switching Current AC 17 A | ||
Length 21.2mm | ||
Coil Resistance 70Ω | ||
Coil Power 360mW | ||
Isolation Coil To Contact 2.5kV ac | ||
Life 1 x 10^7 cycles | ||
Depth 16mm | ||
Minimum Operating Temperature -40°C | ||
Series HF152FD | ||
Height 20.6mm | ||
Maximum Operating Temperature +105°C | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 4.7 kVA | ||
Related links
- Hongfa Europe GMBH PCB Mount Power Relay 17A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay 17A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay 20A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay 20A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 20A Switching Current, SPST
- Hongfa Europe GMBH PCB Mount Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay 8A Switching Current, SPDT