- RS Stock No.:
- 176-2843
- Mfr. Part No.:
- HF118F/012-1ZS1T(136)
- Manufacturer:
- Hongfa Europe GMBH
460 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€2.176
(exc. VAT)
€2.676
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | €2.176 | €10.88 |
10 + | €2.068 | €10.34 |
*price indicative |
- RS Stock No.:
- 176-2843
- Mfr. Part No.:
- HF118F/012-1ZS1T(136)
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa SPST Non-Latching Relay
The Hongfa SPST 1-pole non-latching PCB mount relay is actuated with the help of a 12VDC coil and up to 10A DC/AC current through the coil for the relay to switch its positions. It is a miniature type high power relay. It can be used with a single coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 5KV
• High surge withstand voltage up to 10KV
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
• Isolation voltage between the coil and contacts is 5KV
• High surge withstand voltage up to 10KV
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 125V dc |
Maximum Switching Current DC | 10 A |
Maximum Switching Current AC | 10 A |
Length | 28.5mm |
Coil Resistance | 620Ω |
Coil Power | 220 → 290mW |
Isolation Coil To Contact | 10kV |
Life | 1 x 10^7 cycles |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Depth | 10.1mm |
Series | HF118F |
Height | 12.5mm |
Maximum Operating Temperature | +85°C |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |