Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 176-2933
- Mfr. Part No.:
- HF41F/024-ZS
- Manufacturer:
- Hongfa Europe GMBH
Subtotal (1 pack of 2 units)*
€6.69
(exc. VAT)
€8.228
(inc. VAT)
In Stock
- 258 unit(s) ready to ship from another location
- Plus 680 unit(s) shipping from 05 August 2025
- Plus 2,000 unit(s) shipping from 17 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 + | €3.345 | €6.69 |
*price indicative
- RS Stock No.:
- 176-2933
- Mfr. Part No.:
- HF41F/024-ZS
- Manufacturer:
- Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hongfa Europe GMBH | |
Coil Voltage | 24V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 6A | |
Number of Poles | 1 | |
Latching | No | |
Terminal Type | PCB Pin | |
Maximum Switching Voltage AC | 400V | |
Maximum Switching Voltage DC | 125V dc | |
Maximum Switching Current AC | 6 A | |
Maximum Switching Current DC | 6 A | |
Length | 28mm | |
Coil Resistance | 3390Ω | |
Coil Power | 170mW | |
Contact Material | Silver Alloy | |
Depth | 5mm | |
Life | 1 x 10^7 cycles | |
Isolation Coil To Contact | 4kV | |
Maximum Operating Temperature | +85°C | |
Height | 15mm | |
Series | HF41F | |
Minimum Operating Temperature | -40°C | |
Maximum Switching Power AC | 1.5 kVA | |
Maximum Switching Power DC | 180 W | |
Select all | ||
---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 6A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 400V | ||
Maximum Switching Voltage DC 125V dc | ||
Maximum Switching Current AC 6 A | ||
Maximum Switching Current DC 6 A | ||
Length 28mm | ||
Coil Resistance 3390Ω | ||
Coil Power 170mW | ||
Contact Material Silver Alloy | ||
Depth 5mm | ||
Life 1 x 10^7 cycles | ||
Isolation Coil To Contact 4kV | ||
Maximum Operating Temperature +85°C | ||
Height 15mm | ||
Series HF41F | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 1.5 kVA | ||
Maximum Switching Power DC 180 W | ||
Related links
- Hongfa Europe GMBH PCB Mount Power Relay 6A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay 6A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay 6A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay 10A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Power Relay 20A Switching Current, SPDT
- Hongfa Europe GMBH PCB Mount Signal Relay 2A Switching Current, SPDT
- Hongfa Europe GMBH Chassis Mount Power Relay 6A Switching Current, 4PDT
- Hongfa Europe GMBH PCB Mount Latching Power Relay 10A Switching Current, SPDT