Login / Register to access your benefits
Recently searched

    Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPDT

    Subtotal (1 unit)*

    €4.56

    (exc. VAT)

    €5.61

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 147 unit(s) ready to ship from another location
    • Plus 150 unit(s) shipping from 13 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€4.56

    *price indicative

    RS Stock No.:
    923-2607
    Mfr. Part No.:
    HF41F-012-ZS
    Manufacturer:
    Hongfa Europe GMBH
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Hongfa Europe GMBH

    Coil Voltage

    12V dc

    Contact Configuration

    SPDT

    Mounting Type

    PCB Mount

    Switching Current

    6A

    Number of Poles

    1

    Latching

    No

    Terminal Type

    PCB Pin

    Maximum Switching Voltage AC

    400V

    Maximum Switching Voltage DC

    125V dc

    Length

    28mm

    Coil Resistance

    848Ω

    Coil Power

    170mW

    Contact Material

    Silver Alloy

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Isolation Coil To Contact

    4kV ac

    Height

    15mm

    Standards Met

    CQC File No. CQC09002035072, cULus File No. E133481 Recognized, VDE File No. 40020043

    Life

    10000000 (Mechanical) operations, 30000 (Electrical) operations

    Depth

    5mm

    Maximum Switching Power DC

    180 W

    Maximum Switching Power AC

    1.5 kVA

    Application

    Industrial

    Related links