- RS Stock No.:
- 178-8262
- Mfr. Part No.:
- G7Z-3A1B-11Z-R DC12
- Manufacturer:
- Omron
11 In stock for delivery within 2 working days
Added
Price Each
€71.22
(exc. VAT)
€87.60
(inc. VAT)
Units | Per unit |
1 - 4 | €71.22 |
5 - 9 | €69.09 |
10 + | €66.24 |
- RS Stock No.:
- 178-8262
- Mfr. Part No.:
- G7Z-3A1B-11Z-R DC12
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G7Z series provides a compact, cost efficient solution for applications such as inverters, UPS, solar and fuel-cell battery circuits. Coil ratings are available in 12 and 24 VDC. Power consumption is less than 4 watts.
Switching current 160 A (40 A rating / 4-pole / IEC-AC1)
Switching voltage 440 VAC
Safety function with mirror contacts in various configurations
Power consumption less than 4 Watts
Low Switching Noise (70 dB)
Switching voltage 440 VAC
Safety function with mirror contacts in various configurations
Power consumption less than 4 Watts
Low Switching Noise (70 dB)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Mounting Type | Chassis Mount |
Switching Current | 25A |
Number of Poles | 3 |
Latching | No |
Terminal Type | Crimp |
Maximum Switching Voltage AC | 480V ac |
Maximum Switching Voltage DC | 125V dc |
Maximum Switching Current AC | 25 (NC) A, 40 (NO) A |
Maximum Switching Current DC | 5 A |
Length | 45mm |
Coil Power | 3.7W |
Contact Material | Silver Alloy |
Depth | 92.2mm |
Life | 1000000 (Minimum) operations |
Maximum Operating Temperature | +60°C |
Height | 62mm |
Minimum Operating Temperature | -25°C |
Series | G7Z |
Maximum Switching Power AC | 11000 (NC/Resistive Load) VA, 17600 (NO/Resistive Load) VA, 4400 (NC/Induction Load) VA, 9680 (NO/Induction Load) VA |
Maximum Switching Power DC | 550 W |
Application | Industrial |