Omron Chassis Mount Power Relay, 24V dc Coil, 40 (AC) A, 5 (DC) A Switching Current
- RS Stock No.:
- 178-8267
- Distrelec Article No.:
- 303-96-872
- Mfr. Part No.:
- G7Z-4A-11Z-R DC24
- Manufacturer:
- Omron
Bulk discount available
Price Each**
€69.19
(exc. VAT)
€85.10
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €69.19 |
5 - 9 | €67.12 |
10 + | €64.36 |
**price indicative
- RS Stock No.:
- 178-8267
- Distrelec Article No.:
- 303-96-872
- Mfr. Part No.:
- G7Z-4A-11Z-R DC24
- Manufacturer:
- Omron
Related links
- Omron Chassis Mount Power Relay 40 (AC) A, 5 (DC) A Switching Current
- Omron Chassis Mount Power Relay 40 (AC) A, 5 (DC) A Switching Current
- Omron Chassis Mount Power Relay 25A Switching Current
- Omron Chassis Mount Power Relay 25A Switching Current
- Omron Plug In Latching Power Relay 6A Switching Current, 4PDT
- Omron G73Z 11 Pin 110 V dc for use with G7Z Relay
- Omron PCB Mount Power Relay 25A Switching Current, 4PST-NO
- Omron PCB Mount Power Relay 4A Switching Current, DPST