Finder PCB Mount Relay, 12V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 182-9780
- Distrelec Article No.:
- 303-96-554
- Mfr. Part No.:
- 40.62.7.012.4000
- Manufacturer:
- Finder
Price Each**
€10.50
(exc. VAT)
€12.92
(inc. VAT)
591 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €10.50 |
25 - 49 | €9.22 |
50 - 99 | €8.92 |
100 - 249 | €8.20 |
250 + | €6.82 |
**price indicative
- RS Stock No.:
- 182-9780
- Distrelec Article No.:
- 303-96-554
- Mfr. Part No.:
- 40.62.7.012.4000
- Manufacturer:
- Finder
Related links
- Finder PCB Mount Relay 10A Switching Current, DPDT
- Finder PCB Mount Relay 10A Switching Current
- Finder PCB Mount Power Relay 10A Switching Current, DPDT
- Finder PCB Mount Power Relay 10A Switching Current, DPDT
- Finder PCB Mount Power Relay 10A Switching Current, DPDT
- Omron PCB Mount Power Relay 10A Switching Current, DPDT
- Finder PCB Mount Power Relay 8A Switching Current, DPDT
- Finder PCB Mount Power Relay 10A Switching Current, 3PDT