Siemens Plug In Power Relay, 230V ac Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 203-8789
- Mfr. Part No.:
- LZX:RT424730
- Manufacturer:
- Siemens
Price Each
€10.96
(exc. VAT)
€13.48
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €10.96 |
- RS Stock No.:
- 203-8789
- Mfr. Part No.:
- LZX:RT424730
- Manufacturer:
- Siemens
Related links
- Siemens Plug In Power Relay 3A Switching Current, 3PDT
- Siemens Plug In Power Relay 3A Switching Current, SPDT
- Schneider Electric Plug In Power Relay 3A Switching Current, 4PDT
- Schneider Electric Plug In Power Relay 3A Switching Current, 4PDT
- Schneider Electric Plug In Power Relay 3A Switching Current, 4PDT
- Schneider Electric Plug In Power Relay 3A Switching Current, 4PDT
- Schneider Electric Plug In Power Relay 3A Switching Current, 4PDT
- Omron Plug In Power Relay 3A Switching Current, 4PDT