Schneider Electric Plug In Power Relay, 240V ac Coil, 3A Switching Current, 4PDT
- RS Stock No.:
- 884-1641
- Mfr. Part No.:
- RXM4GB2U7
- Manufacturer:
- Schneider Electric

Image representative of range
View all Power Relays
20 In stock for delivery within 2 working days
Price Each
€11.88
(exc. VAT)
€14.61
(inc. VAT)
units | Per unit |
1 - 4 | €11.88 |
5 - 11 | €11.41 |
12 + | €10.90 |
- RS Stock No.:
- 884-1641
- Mfr. Part No.:
- RXM4GB2U7
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
<B>Schneider Electric Miniature Relays - RXM Series</B>
<B>Features & Benefits</B>
<B>What is a non-latching relay and how do they work?</B>
Specifications
Attribute | Value |
Coil Voltage | 240V ac |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 3A |
Latching | No |
Number of Poles | 4 |
Terminal Type | Plug In |
Coil Resistance | 17720Ω |
Coil Power | 1.2W |
Maximum Switching Voltage AC | 250V |
Length | 21mm |
Depth | 47.7mm |
Standards Met | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Height | 27mm |
Maximum Switching Power DC | 84 W |
Maximum Switching Power AC | 750VA |