Idec Plug In Power Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 212-2484
- Distrelec Article No.:
- 302-21-513
- Mfr. Part No.:
- RJ22S-CLD-D24
- Manufacturer:
- Idec
Bulk discount available
Subtotal (1 unit)**
€22.80
(exc. VAT)
€28.04
(inc. VAT)
64 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €22.80 |
5 + | €21.67 |
**price indicative
- RS Stock No.:
- 212-2484
- Distrelec Article No.:
- 302-21-513
- Mfr. Part No.:
- RJ22S-CLD-D24
- Manufacturer:
- Idec
Related links
- Idec Plug In Power Relay 12A Switching Current, SPDT
- Idec Plug In Power Relay 8A Switching Current, DPDT
- Idec Plug In Power Relay 12A Switching Current, DPDT
- Idec Plug In Power Relay 12A Switching Current, SPDT
- Idec Plug In Power Relay 12A Switching Current, SPDT
- Idec Plug In Power Relay 12A Switching Current, DPDT
- Idec PCB Mount Power Relay 33A Switching Current, SPDT
- Idec Plug In Power Relay 10A Switching Current, DPDT