Omron PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 213-2100
- Distrelec Article No.:
- 301-71-176
- Mfr. Part No.:
- G2RL-2A DC24
- Manufacturer:
- Omron
Bulk discount available
Price Each**
€4.29
(exc. VAT)
€5.28
(inc. VAT)
Temporarily out of stock - back order for despatch 03-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €4.29 |
10 - 24 | €4.02 |
25 - 49 | €3.72 |
50 + | €3.44 |
**price indicative
- RS Stock No.:
- 213-2100
- Distrelec Article No.:
- 301-71-176
- Mfr. Part No.:
- G2RL-2A DC24
- Manufacturer:
- Omron
Related links
- Omron PCB Mount Power Relay 8A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay 8A Switching Current, DPDT
- Omron PCB Mount Non-Latching Relay 8A Switching Current, DPST
- Omron PCB Mount Power Relay 8A Switching Current, DPDT
- Omron PCB Mount Power Relay 8A Switching Current, DPDT
- Omron PCB Mount Power Relay 8A Switching Current, DPDT
- Omron PCB Mount Power Relay 5A Switching Current, DPST
- Omron PCB Mount Signal Relay 2A Switching Current, DPDT