Siemens DIN Rail Power Relay, 12V ac Coil, 16A Switching Current, SPST
- RS Stock No.:
- 213-2454
- Distrelec Article No.:
- 301-38-187
- Mfr. Part No.:
- 5TT4201-3
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€48.49
(exc. VAT)
€59.64
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €48.49 |
**price indicative
- RS Stock No.:
- 213-2454
- Distrelec Article No.:
- 301-38-187
- Mfr. Part No.:
- 5TT4201-3
- Manufacturer:
- Siemens
Related links
- Siemens DIN Rail Power Relay 16A Switching Current, SPST
- Finder DIN Rail Power Relay 16A Switching Current, SPST
- Siemens DIN Rail Latching Power Relay 16A Switching Current, DPST
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, DPST
- Siemens DIN Rail Latching Power Relay 16A Switching Current, DPST
- Finder DIN Rail Power Relay 16A Switching Current, SPDT
- Siemens DIN Rail Power Relay 16A Switching Current, 4PST
- Siemens DIN Rail Power Relay 16A Switching Current, DPDT