Omron Non-Latching Relay, 12V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 214-7240
- Mfr. Part No.:
- MKS3PIN-5 12VDC
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-7240
- Mfr. Part No.:
- MKS3PIN-5 12VDC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 3PDT | |
| Series | MKS3PIN | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 150W | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 107Ω | |
| Height | 34.5mm | |
| Coil Power | 2.3W | |
| Length | 52.5mm | |
| Standards/Approvals | RoHS, IEC, UL | |
| Width | 34.5mm | |
| Contact Material | Silver Tin Indium | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 3PDT | ||
Series MKS3PIN | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 150W | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 107Ω | ||
Height 34.5mm | ||
Coil Power 2.3W | ||
Length 52.5mm | ||
Standards/Approvals RoHS, IEC, UL | ||
Width 34.5mm | ||
Contact Material Silver Tin Indium | ||
Contact Resistance 100mΩ | ||
Omron MKS Series Non-Latching Relay, 12V DC Coil Voltage, 3PDT Contact Configuration - MKS3PIN-5 DC12
This non-latching relay is designed for versatile applications in automation and control systems. The relay operates at a coil voltage of 12V DC and features a compact plug-in design, making installation straightforward. Built for durability, it maintains performance in a broad temperature range of -40°C to +60°C. With a contact configuration of 3PDT, this device excels in various electrical tasks while ensuring safety and compliance.
Features & Benefits
• Capable of handling up to 10A switching current for high-power usage
• Features AgSnIn contacts for enhanced durability and performance
• Designed for plug-in mounting for easy integration
• Compliant with UL standards for reliable use in industrial setups
• Operates efficiently across a wide temperature range for diverse environments
Applications
• Used in relay logic circuits for industrial automation
• Suitable for controlling motors and heavy equipment
• Utilised in control panels for electrical systems
• Ideal for requiring intermittent high current switching
• Effective in safety systems where reliable operation is crucial
How does the design enhance performance in various environments?
The relay's wide operating temperature range of -40°C to +60°C allows it to function effectively in extreme conditions, making it reliable for diverse applications.
What types of electrical loads can be managed with this relay?
It is capable of managing resistive loads up to 10A for AC at 250V and DC at 30V, making it suitable for a variety of heavy-duty tasks.
Are there specific installation considerations to be aware of?
Ensure the coil polarity aligns correctly, especially when using models with built-in diodes, to avoid potential operational issues during installation.
Can it be used in circuit testing scenarios?
Yes, the device features a built-in mechanical indicator that allows for easy circuit operation checks, providing practical functionality during testing procedures.
Related links
- Omron Non-Latching Relay 10 A Switching Current, 3PDT
- Omron PCB Relay 10 A Switching Current, 3PDT
- Omron Non-Latching Relay 10 A Switching Current, DPDT
- Omron Relay 10 A Switching Current, 3PDT
- Omron Power Relay 10 A Switching Current, 3PDT
- Omron Power Relay 10 A Switching Current, 3PDT
- Omron Relay 10 A Switching Current, 3PDT
- Omron PCB Power Relay 10 A Switching Current, 3PDT
