Omron Plug In Power Relay, 120V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 827-8194
- Mfr. Part No.:
- MKS3PIN-5 AC120
- Manufacturer:
- Omron
Bulk discount available
Price Each**
€19.92
(exc. VAT)
€24.50
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €19.92 |
5 - 9 | €18.13 |
10 + | €17.27 |
**price indicative
Related links
- Omron Plug In Power Relay 10A Switching Current, 3PDT
- Omron Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Omron Plug In Power Relay 10A Switching Current, 4PDT
- Schneider Electric Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder PCB Mount Relay 10A Switching Current 3PDT
- Turck Plug In Power Relay 10A Switching Current, 3PDT
- Phoenix Contact Plug In Power Relay 10A Switching Current, 3PDT