Omron Plug In Power Relay, 48V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 215-1575
- Mfr. Part No.:
- G2R-2-SNI AC48(S)
- Manufacturer:
- Omron
Subtotal (1 unit)*
€11.44
(exc. VAT)
€14.07
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 18 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €11.44 |
*price indicative
- RS Stock No.:
- 215-1575
- Mfr. Part No.:
- G2R-2-SNI AC48(S)
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Coil Voltage | 48V ac | |
Contact Configuration | DPDT | |
Mounting Type | Plug In | |
Switching Current | 5A | |
Number of Poles | 2 | |
Latching | No | |
Series | G2R | |
Select all | ||
---|---|---|
Brand Omron | ||
Coil Voltage 48V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Switching Current 5A | ||
Number of Poles 2 | ||
Latching No | ||
Series G2R | ||
Related links
- Omron Plug In Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Relay 5A Switching Current, DPDT
- Omron Plug In Non-Latching Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, DPDT