Omron Non-Latching Relay, 230V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 214-7208
- Distrelec Article No.:
- 136-90-074
- Mfr. Part No.:
- G2R-2-SNI-AP3 230VAC (S)
- Manufacturer:
- Omron
Subtotal (1 unit)*
€28.21
(exc. VAT)
€34.70
(inc. VAT)
In Stock
- Plus 89 unit(s) shipping from 23 November 2026
- Plus 42 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.21 |
*price indicative
- RS Stock No.:
- 214-7208
- Distrelec Article No.:
- 136-90-074
- Mfr. Part No.:
- G2R-2-SNI-AP3 230VAC (S)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 230V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 440V ac | |
| Switching Power | 150W | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 172Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 35.5mm | |
| Width | 13mm | |
| Length | 29mm | |
| Coil Power | 0.9VA | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 230V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Series G2R | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 440V ac | ||
Switching Power 150W | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 172Ω | ||
Maximum Operating Temperature 70°C | ||
Height 35.5mm | ||
Width 13mm | ||
Length 29mm | ||
Coil Power 0.9VA | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
Omron G2R Series Non-Latching Relay, 230V Coil Voltage, DPDT Contact Configuration - G2R-2-SNI-AP3 230VAC (S)
This non-latching relay is a plug-in electromechanical switching device designed for control panels and industrial automation. It provides dual-pole changeover switching for AC and DC circuits and is intended for applications requiring compact, replaceable relays with defined electrical performance and a modest Coil power requirement.
Features and Benefits:
• DPDT contact arrangement enables switching of two separate circuits simultaneously
• 230V AC Coil with 0.9VA consumption gives low Coil energy demand
• Silver-alloy contacts provide consistent conductivity at up to 5A load
• 440V AC switching capacity supports higher-voltage AC loads
• 125V DC switching rating allows use on DC control circuits
• Operating range from -40 to 70°C ensures performance across temperature extremes
• 230V AC Coil with 0.9VA consumption gives low Coil energy demand
• Silver-alloy contacts provide consistent conductivity at up to 5A load
• 440V AC switching capacity supports higher-voltage AC loads
• 125V DC switching rating allows use on DC control circuits
• Operating range from -40 to 70°C ensures performance across temperature extremes
Applications
• Suitable for motor control contact sequencing in automation panels
• Ideal for switching auxiliary circuits in industrial control cabinets
• Used for isolating AC and DC signalling paths in instrumentation racks
• Can be used for relay-based logic and interlock functions in machinery
• Ideal for switching auxiliary circuits in industrial control cabinets
• Used for isolating AC and DC signalling paths in instrumentation racks
• Can be used for relay-based logic and interlock functions in machinery
What Terminal arrangement is provided for installation?
The relay uses a plug-in Terminal format to allow quick replacement and straightforward mounting on compatible sockets.
How does contact resistance affect performance in low-voltage circuits?
The contact resistance of 100mΩ minimises voltage drop and heating during conduction, improving efficiency in low-voltage switching tasks.
What Coil impedance characteristics are relevant for drive circuitry?
The Coil presents a resistance of 172Ω at its rated 230V AC, informing relay driver selection and inrush considerations.
What are the physical envelope details that affect panel layout?
The unit has Compact dimensions with a height of 35.5mm, a length of 29mm and a width of 13mm, aiding dense relay-group installations.
Are there material or regulatory notes affecting selection?
Contacts use a silver-based alloy for wear and conductivity, and the device is RoHS compliant.
Related links
- Omron Power Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPST
- Omron Relay DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
