Omron Non-Latching Relay, 110V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 215-7291
- Mfr. Part No.:
- MKS2PI 110VDC
- Manufacturer:
- Omron
Subtotal (1 unit)*
€13.10
(exc. VAT)
€16.11
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
- Plus 48 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.10 |
*price indicative
- RS Stock No.:
- 215-7291
- Mfr. Part No.:
- MKS2PI 110VDC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 110V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Series | MKS | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V | |
| Switching DC Voltage | 250V | |
| Switching Power | 150W | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 9kΩ | |
| Maximum Operating Temperature | 60°C | |
| Coil Power | 1.4W | |
| Length | 52.5mm | |
| Standards/Approvals | UL, RoHS, IEC | |
| Width | 34.5mm | |
| Height | 34.5mm | |
| Contact Material | Silver Tin Indium | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 110V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Series MKS | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 250V | ||
Switching DC Voltage 250V | ||
Switching Power 150W | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 9kΩ | ||
Maximum Operating Temperature 60°C | ||
Coil Power 1.4W | ||
Length 52.5mm | ||
Standards/Approvals UL, RoHS, IEC | ||
Width 34.5mm | ||
Height 34.5mm | ||
Contact Material Silver Tin Indium | ||
Contact Resistance 100mΩ | ||
Omron MKS Series Non-Latching Relay, 110V DC Coil Voltage, 10A Switching Current - MKS2PI 110VDC
This non-latching relay provides electrical switching for control and automation systems, designed to change contact states when its Coil is energised. It offers dual-pole changeover switching suitable for AC and DC circuits and is intended for plug-in mounting in industrial control panels and equipment.
Features and Benefits:
• 10A switching current supports moderate-load power distribution
• 250V switching capability handles common AC and DC voltages
• 150W switching power permits combined circuit loads
• Silver tin indium contacts reduce wear and ensure conductivity
• 1.4W Coil power delivers efficient electromagnetic actuation
• 8960Ω Coil resistance limits Coil current for stable operation
• 250V switching capability handles common AC and DC voltages
• 150W switching power permits combined circuit loads
• Silver tin indium contacts reduce wear and ensure conductivity
• 1.4W Coil power delivers efficient electromagnetic actuation
• 8960Ω Coil resistance limits Coil current for stable operation
Applications
• Suitable for motor control relay stages in automation systems
• Ideal for changeover functions in control cabinets
• Used with distribution circuits requiring DPDT switching
• Can be used for signal routing in industrial machinery
• Ideal for changeover functions in control cabinets
• Used with distribution circuits requiring DPDT switching
• Can be used for signal routing in industrial machinery
What Terminal style facilitates installation into control systems?
It uses a plug-in Terminal arrangement that enables quick insertion and replacement on compatible sockets.
How does the relay perform across temperature extremes?
It is rated to operate between −40°C and 60°C, allowing use in cold stores and warm plant rooms.
Which approvals indicate adherence to recognised standards?
It meets UL, RoHS and IEC requirements for safety, material restrictions and international electrical standards.
What electrical contact resistance can be expected in operation?
Contact resistance is specified at 100mΩ, supporting a low voltage drop across engaged contacts.
Related links
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron Relay 10A Switching Current, DPDT
- Omron Non-Latching Relay 10A Switching Current, 3PDT
- Omron Non-Latching Relay 10A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, 4PDT
- Omron Non-Latching Relay 10A Switching Current, DPDT
- Omron Non-Latching Relay 10A Switching Current, DPDT
- Omron Non-Latching Relay 10A Switching Current, DPDT
