RS Better World
Schneider Electric DIN Rail Power Relay, 24V ac/dc, 48 V ac/dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 220-1202
- Mfr. Part No.:
- A9C30215
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€60.56
(exc. VAT)
€74.49
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.56 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-1202
- Mfr. Part No.:
- A9C30215
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24, 48V ac/dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | Acti9 iTL | |
| Switching Current | 16A | |
| Impulse Duration | 50ms | |
| Length | 18mm | |
| Standards/Approvals | RoHS | |
| Width | 18mm | |
| Height | 84mm | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24, 48V ac/dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series Acti9 iTL | ||
Switching Current 16A | ||
Impulse Duration 50ms | ||
Length 18mm | ||
Standards/Approvals RoHS | ||
Width 18mm | ||
Height 84mm | ||
Better World Product Yes | ||
The Schneider Electric Acti9 iTLi is a modular impulse relay. It is a changeover contact with 1 normally open and 1 normally close contact. Rated current is 16A, 24VAC to 250VAC operating voltage and it operates with 48VAC or 24VDC control voltage. Electrical endurance goes up to 200000 cycles for AC-21 or 100000 cycles for AC-22. The switching frequency is 5 switching operations/minute or 100 switching operations/day.
The operating frequency is 50Hz or 60Hz
It is DIN rail mountable
Pollution degree is 3
Overvoltage category is IV
Related links
- Schneider Electric DIN Rail Power Relay 48 V ac/dc Coil, 16 A Switching Current
- Schneider Electric DIN Rail Power Relay 48 V ac/dc Coil SPST
- Schneider Electric DIN Rail Power Relay 48 V ac/dc Coil DPST
- Schneider Electric DIN Rail Power Relay 130 V ac/dc Coil SPDT
- Schneider Electric DIN Rail Power Relay 24 V ac/dc Coil SPDT
- Schneider Electric DIN Rail Power Relay 130 V ac/dc Coil, 16 A Switching Current
- Schneider Electric DIN Rail Power Relay 130 V ac/dc Coil DPST
- Omron DIN Rail Power Relay 6 A Switching Current, SPDT
