Allen Bradley Plug In Non-Latching Relay, 230V ac Coil, 6A Switching Current, 3PDT
- RS Stock No.:
- 220-9146
- Mfr. Part No.:
- 700-HAX3A03-3
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€30.87
(exc. VAT)
€37.97
(inc. VAT)
Temporarily out of stock
- Shipping from 17 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €30.87 |
*price indicative
- RS Stock No.:
- 220-9146
- Mfr. Part No.:
- 700-HAX3A03-3
- Manufacturer:
- Allen Bradley
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Coil Voltage | 230V ac | |
Contact Configuration | 3PDT | |
Mounting Type | Plug In | |
Switching Current | 6A | |
Number of Poles | 3 | |
Coil Resistance | 7250 O | |
Coil Power | 7250W | |
Series | 700-HAX | |
Isolation Coil To Contact | 2kV | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Coil Voltage 230V ac | ||
Contact Configuration 3PDT | ||
Mounting Type Plug In | ||
Switching Current 6A | ||
Number of Poles 3 | ||
Coil Resistance 7250 O | ||
Coil Power 7250W | ||
Series 700-HAX | ||
Isolation Coil To Contact 2kV | ||
Related links
- Allen Bradley Plug In Non-Latching Relay 6A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 6A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 6A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 6A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 6A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 6A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 6A Switching Current, 3PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT