Allen Bradley Non-Latching Relay, 24V ac Coil, 6A Switching Current, 3PDT

Subtotal (1 unit)*

€29.18

(exc. VAT)

€35.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.18

*price indicative

RS Stock No.:
220-9155
Mfr. Part No.:
700-HAX3A24-3
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

24V ac

Product Type

Non-Latching Relay

Contact Configuration

3PDT

Series

700-HAX

Terminal Type

Screw

Switching Current

6A

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Coil Resistance

74Ω

Maximum Operating Temperature

70°C

Coil Power

2W

Length

36.5mm

Width

32.8mm

Height

54mm

Standards/Approvals

RoHS

Contact Material

Silver Alloy Gold Plated

Contact Resistance

30mΩ

The Rockwell Automation series 700-HAX general purpose plug in relay. It has a 6A. Contact configurations is 3PDT. Coil voltage is 24Vac, and push-to-test & manual override function.

3PDT

3-Pole

3 Form C

Bifurcated AgNi Contacts with Gold Plating

Related links