Omron PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPST

Bulk discount available

Subtotal (1 unit)*

€1.84

(exc. VAT)

€2.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€1.84
10 - 99€1.80
100 +€1.75

*price indicative

RS Stock No.:
232-6279
Mfr. Part No.:
G5Q-1A-PW DC24 (TY)
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Series

G5Q

Coil Resistance

2.88 kΩ

Coil Power

200mW

Isolation Coil To Contact

8kV

Number of Coils

Single

COO (Country of Origin):
CN
The Omron miniature power relay with 1-pole and 10A switching capacity. Rated coil voltage is 24Vdc and use for output applications of control equipment.

Excellent switching performance for a variety of loads
Small, yet provides 8-kV impulse withstand voltage (between coil and contacts)
Low coil power consumption (SPST-NO: 200 mW, SPDT: 400 mW)
Coil insulation system: Class F (UL1446)
IEC/EN 60335-1 confor

Related links