Omron PCB Mount Relay, 240V dc Coil, SPST
- RS Stock No.:
- 243-6607
- Mfr. Part No.:
- G7L-1A-TUB 200/240AC
- Manufacturer:
- Omron
Price Each (In a Tube of 20)**
€10.338
(exc. VAT)
€12.716
(inc. VAT)
Temporarily out of stock - back order for despatch 13-01-2026, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
20 - 20 | €10.338 | €206.76 |
40 - 80 | €9.974 | €199.48 |
100 + | €9.767 | €195.34 |
**price indicative
- RS Stock No.:
- 243-6607
- Mfr. Part No.:
- G7L-1A-TUB 200/240AC
- Manufacturer:
- Omron
Related links
- Omron PCB Mount Relay SPST
- Omron Panel Mount Power Relay 30A Switching Current, SPST
- Omron PCB Mount Power Relay 20A Switching Current, DPST
- Omron Panel Mount Power Relay 30A Switching Current, SPST
- Omron Panel Mount Power Relay 30A Switching Current, SPST
- Omron Flange Mount Power Relay 30A Switching Current, SPST
- Omron Flange Mount Power Relay 30A Switching Current, SPST
- Omron Panel Mount Power Relay 30A Switching Current, SPST