Omron PCB Mount Relay, 240V dc Coil, SPST
- RS Stock No.:
- 243-6608
- Mfr. Part No.:
- G7L-1A-TUB 200/240AC
- Manufacturer:
- Omron
Bulk discount available
Price Each
€11.95
(exc. VAT)
€14.70
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €11.95 |
5 - 9 | €11.42 |
10 + | €11.17 |
- RS Stock No.:
- 243-6608
- Mfr. Part No.:
- G7L-1A-TUB 200/240AC
- Manufacturer:
- Omron
Related links
- Omron PCB Mount Relay SPST
- Omron Panel Mount Power Relay 30A Switching Current, SPST
- Omron PCB Mount Power Relay 20A Switching Current, DPST
- Omron Panel Mount Power Relay 30A Switching Current, SPST
- Omron Panel Mount Power Relay 30A Switching Current, SPST
- Omron Flange Mount Power Relay 30A Switching Current, SPST
- Omron Panel Mount Power Relay 30A Switching Current, SPST
- Omron Panel Mount Power Relay 30A Switching Current, SPST