Finder Plug In Relay, 48V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 248-1443
- Mfr. Part No.:
- 466190480020
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)**
€94.60
(exc. VAT)
€116.36
(inc. VAT)
Temporarily out of stock - back order for despatch 21-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €94.60 | €9.46 |
**price indicative
Related links
- Finder Plug In Relay 16A Switching Current, SPDT
- Finder PCB Mount Power Relay 16A Switching Current, SPDT
- Finder Plug In Relay 16A Switching Current 3PDT
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Relay 16A Switching Current, SPDT
- Allen Bradley Plug In Non-Latching Relay 16A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 16A Switching Current, SPDT