Finder Plug In Relay, 24V dc Coil, 10A Switching Current
- RS Stock No.:
- 248-1537
- Mfr. Part No.:
- 553290240000
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)**
€122.30
(exc. VAT)
€150.43
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €122.30 | €12.23 |
**price indicative
- RS Stock No.:
- 248-1537
- Mfr. Part No.:
- 553290240000
- Manufacturer:
- Finder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Finder | |
Coil Voltage | 24V dc | |
Mounting Type | Plug In | |
Switching Current | 10A | |
Number of Poles | 2 | |
Latching | No | |
Select all | ||
---|---|---|
Manufacturer Finder | ||
Coil Voltage 24V dc | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Number of Poles 2 | ||
Latching No | ||
Related links
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder PCB Mount 24V dc Coil, 10A Switching Current
- Finder PCB Mount 24V dc Coil SPDT
- Finder Plug In Power Relay 10A Switching Current
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug-In Mount Relay 10A Switching Current
- Omron Plug In Relay 10A Switching Current, 3PDT