Finder Plug-In Mount Relay, 24V dc Coil, 10A Switching Current
- RS Stock No.:
- 257-7387
- Mfr. Part No.:
- 553390240090
- Manufacturer:
- Finder
Subtotal (1 unit)**
€13.82
(exc. VAT)
€17.00
(inc. VAT)
80 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €13.82 |
**price indicative
Related links
- Finder Plug-In Mount Relay 10A Switching Current
- Finder Plug In Power Relay 10A Switching Current
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current
- Finder Plug In Power Relay 10A Switching Current, DPDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug-In Mount Relay 10A Switching Current
- Finder PCB Mount 24V dc Coil, 10A Switching Current