Finder Plug In Relay, 110V ac Coil, 10A Switching Current, 3PDT, 3PDT
- RS Stock No.:
- 248-1567
- Mfr. Part No.:
- 553381100050
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)*
€191.58
(exc. VAT)
€235.64
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.58 | €19.158 |
*price indicative
- RS Stock No.:
- 248-1567
- Mfr. Part No.:
- 553381100050
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 110V ac | |
| Contact Configuration | 3PDT, 3PDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Number of Poles | 3 | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110V ac | ||
Contact Configuration 3PDT, 3PDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Number of Poles 3 | ||
Latching No | ||
- COO (Country of Origin):
- IT
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 3 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 110 Vac (50/60 Hz).
Standard version but comes with lockable test button and an LED (AC)
Cadmium free contacts
Cadmium free contacts
Related links
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 16A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug-In Mount Relay 6A Switching Current 3PDT
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Omron PCB Mount Power Relay 10A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
