Finder Plug In Relay, 36V dc Coil, 10A Switching Current, 3PDT, 3PDT
- RS Stock No.:
- 248-1590
- Mfr. Part No.:
- 553390360000
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)*
€169.57
(exc. VAT)
€208.57
(inc. VAT)
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €169.57 | €16.957 |
*price indicative
- RS Stock No.:
- 248-1590
- Mfr. Part No.:
- 553390360000
- Manufacturer:
- Finder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Finder | |
Coil Voltage | 36V dc | |
Contact Configuration | 3PDT, 3PDT | |
Mounting Type | Plug In | |
Switching Current | 10A | |
Number of Poles | 3 | |
Latching | No | |
Select all | ||
---|---|---|
Brand Finder | ||
Coil Voltage 36V dc | ||
Contact Configuration 3PDT, 3PDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Number of Poles 3 | ||
Latching No | ||
Related links
- Allen Bradley Plug In Non-Latching Relay 10A Switching Current, 3PDT
- Finder PCB Mount Non-Latching Relay 10A Switching Current, SPDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT