Finder Plug-In Mount Relay, 24V dc Coil, 7A Switching Current
- RS Stock No.:
- 248-1650
- Mfr. Part No.:
- 553490240000T
- Manufacturer:
- Finder
Price 1 Pack of 10**
€202.20
(exc. VAT)
€248.71
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €202.20 | €20.22 |
**price indicative
Related links
- Finder Plug-In Mount Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current, 4PDT
- Finder Plug In Power Relay 7A Switching Current, 4PDT
- Finder Plug-In Mount Relay 7A Switching Current
- Finder Plug-In Mount Relay 7A Switching Current
- Finder Plug-In Mount Relay 7A Switching Current
- Finder Socket Mount Power Relay 7A Switching Current, 4PDT