Finder Plug-In Mount Relay, 24V dc Coil, 7A Switching Current
- RS Stock No.:
- 257-7391
- Mfr. Part No.:
- 553490240060
- Manufacturer:
- Finder
Price Each**
€13.38
(exc. VAT)
€16.46
(inc. VAT)
30 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €13.38 |
**price indicative
- RS Stock No.:
- 257-7391
- Mfr. Part No.:
- 553490240060
- Manufacturer:
- Finder
Related links
- Finder Plug-In Mount Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current
- Finder Plug In Relay 7A Switching Current, 4PDT
- Finder Plug In Power Relay 7A Switching Current, 4PDT
- Finder Plug-In Mount Relay 7A Switching Current
- Finder Plug-In Mount Relay 7A Switching Current
- Finder Plug-In Mount Relay 7A Switching Current
- Finder Socket Mount Power Relay 7A Switching Current, 4PDT