Finder PCB Mount, Plug In Relay, 110V ac Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 248-1873
- Mfr. Part No.:
- 405181100000
- Manufacturer:
- Finder
Subtotal (1 pack of 50 units)**
€463.50
(exc. VAT)
€570.10
(inc. VAT)
Temporarily out of stock - back order for despatch 20-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €463.50 | €9.27 |
**price indicative
Related links
- Finder PCB Mount 110V ac/dc Coil SPDT
- Finder PCB Mount Power Relay 12A Switching Current, DPDT
- Relpol PCB Mount Power Relay 12A Switching Current, SPDT
- Finder PCB Mount 48V ac Coil SPDT
- Finder PCB Mount Relay 12A Switching Current, SPDT
- Finder PCB Mount Power Relay Module 12A Switching Current, SPDT
- Finder PCB Mount 120V ac Coil SPDT
- Finder PCB Mount 240V ac Coil SPDT