Finder PCB Mount, Plug In Relay, 48V dc Coil, 10A Switching Current
- RS Stock No.:
- 248-1999
- Mfr. Part No.:
- 406270480000
- Manufacturer:
- Finder
Price 1 Pack of 50**
€500.00
(exc. VAT)
€615.00
(inc. VAT)
Temporarily out of stock - back order for despatch 12-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €500.00 | €10.00 |
**price indicative
- RS Stock No.:
- 248-1999
- Mfr. Part No.:
- 406270480000
- Manufacturer:
- Finder
Related links
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, DPDT
- Finder PCB Mount Relay 10A Switching Current
- Finder PCB Mount Non-Latching Relay 10A Switching Current, SPDT
- Finder PCB Mount 48V dc Coil, 10A Switching Current
- Phoenix Contact PCB Mount Power Relay 10A Switching Current, DPDT
- RS PRO PCB Mount Power Relay 10A Switching Current, DPDT
- Omron PCB Mount Power Relay 10A Switching Current, DPDT