Finder PCB Mount Relay, 6V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 248-2022
- Mfr. Part No.:
- 413190060010
- Manufacturer:
- Finder
Subtotal (1 pack of 20 units)*
€169.95
(exc. VAT)
€209.04
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €169.95 | €8.498 |
*price indicative
- RS Stock No.:
- 248-2022
- Mfr. Part No.:
- 413190060010
- Manufacturer:
- Finder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Finder | |
Coil Voltage | 6V dc | |
Contact Configuration | SPDT | |
Mounting Type | PCB Mount | |
Switching Current | 12A | |
Number of Poles | 1 | |
Latching | No | |
Select all | ||
---|---|---|
Brand Finder | ||
Coil Voltage 6V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 12A | ||
Number of Poles 1 | ||
Latching No | ||
Related links
- Finder PCB Mount 6V dc Coil SPDT
- Finder PCB Mount Relay 10A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- Finder PCB Mount 6V ac Coil SPDT
- Finder PCB Mount Power Relay 16A Switching Current, SPDT
- Finder PCB Mount Relay 12A Switching Current, SPDT
- Finder PCB Mount Power Relay Module 12A Switching Current, SPDT
- Finder PCB Mount Relay 12A Switching Current, SPDT