Finder PCB Mount Relay, 110V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 248-2026
- Mfr. Part No.:
- 413191100010
- Manufacturer:
- Finder
Subtotal (1 pack of 20 units)**
€186.76
(exc. VAT)
€229.71
(inc. VAT)
Temporarily out of stock - back order for despatch 14-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €186.76 | €9.338 |
**price indicative
- RS Stock No.:
- 248-2026
- Mfr. Part No.:
- 413191100010
- Manufacturer:
- Finder
Related links
- Finder Flange Mount Relay 12A Switching Current
- Finder PCB Mount 110V dc Coil SPDT
- Finder PCB Mount Relay 8A Switching Current
- Finder PCB Mount Relay 10A Switching Current
- Finder PCB Mount Power Relay Module 12A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- Finder Plug-In Mount Relay 7A Switching Current
- Finder Plug-In Mount Relay 6A Switching Current