Finder Plug-In Mount Relay, 125V dc Coil, 6A Switching Current
- RS Stock No.:
- 248-2104
- Mfr. Part No.:
- 601291250040
- Manufacturer:
- Finder
Price 1 Pack of 10**
€242.30
(exc. VAT)
€298.03
(inc. VAT)
Temporarily out of stock - back order for despatch 29-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €242.30 | €24.23 |
**price indicative
Related links
- Finder Plug-In Mount Relay 6A Switching Current 3PDT
- Allen Bradley Plug In Non-Latching Relay 6A Switching Current, DPDT
- Turck Plug In Power Relay 6A Switching Current, 4PDT
- Finder Plug-In Mount Relay 6A Switching Current
- Finder Plug-In Mount Non-Latching Relay 8A Switching Current
- Finder Plug In Relay 10A Switching Current
- Finder Plug-In Mount Power Relay 16A Switching Current, SPST-NO
- Finder Flange Mount Relay 12A Switching Current