Finder Plug-In Mount Relay, 24V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 248-2106
- Mfr. Part No.:
- 601380240054
- Manufacturer:
- Finder
Price 1 Pack of 10**
€248.10
(exc. VAT)
€305.16
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €248.10 | €24.81 |
**price indicative
Related links
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder PCB Mount Relay 10A Switching Current 3PDT
- Finder Flange Mount Relay 10A Switching Current 3PDT
- Finder PCB Mount Power Relay 10A Switching Current, 3PDT
- Schneider Electric Plug In Power Relay 10A Switching Current, 3PDT
- Omron Plug In Relay 10A Switching Current, 3PDT
- Finder Plug In Power Relay 10A Switching Current, 3PDT