Login / Register to access your benefits
Recently searched

    Finder PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

    Bulk discount available

    Subtotal (1 unit)**

    €13.12

    (exc. VAT)

    €16.14

    (inc. VAT)

    Add to Basket
    Select or type quantity
    121 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€13.12
    5 - 9€12.61
    10 +€12.31

    **price indicative

    RS Stock No.:
    253-3473
    Distrelec Article No.:
    137-44-401
    Mfr. Part No.:
    55.13.9.024.0000
    Manufacturer:
    Finder
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Finder

    Coil Voltage

    24V dc

    Contact Configuration

    3PDT

    Mounting Type

    PCB Mount

    Switching Current

    10A

    Number of Poles

    3

    Latching

    No

    Terminal Type

    Through Hole

    Maximum Switching Voltage AC

    400V ac

    Length

    27.7mm

    Coil Resistance

    600Ω

    Coil Power

    1W

    Contact Material

    Silver Alloy

    Height

    35.8mm

    Series

    55 Series

    Life

    10000000 (AC Mechanical) cycles, 200000 (Electrical) cycles, 20000000 (DC Mechanical) cycles

    Depth

    20.7mm

    Isolation Coil To Contact

    4kV

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Maximum Switching Power AC

    2.5 kVA

    Related links